LEM HAS Series Current Transformer 400 A 15V
- RS Stock No.:
- 285-8195
- Distrelec Article No.:
- 176-96-265
- Mfr. Part No.:
- HAS 400-S
- Manufacturer:
- LEM
Subtotal (1 unit)*
€30.05
(exc. VAT)
€36.96
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.05 |
*price indicative
- RS Stock No.:
- 285-8195
- Distrelec Article No.:
- 176-96-265
- Mfr. Part No.:
- HAS 400-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HAS | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL :010 EMC IEC 610006:016 IEC 61800:017, IEC 614771:01 IEC 61800:01, IEC 610101:010 | |
| Weight | 60g | |
| Maximum Operating Frequency | 50kHz | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HAS | ||
Primary Current 400A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL :010 EMC IEC 610006:016 IEC 61800:017, IEC 614771:01 IEC 61800:01, IEC 610101:010 | ||
Weight 60g | ||
Maximum Operating Frequency 50kHz | ||
Supply Voltage 15V | ||
- COO (Country of Origin):
- CN
The The Current Transducer is a versatile electronic measurement device designed for currents ranging from 50 to 900 A, providing accurate readings with galvanic separation between the primary and secondary circuits. With features like Hall effect measuring principle and an insulating plastic case, this transducer offers easy mounting and low power consumption, making it ideal for a wide range of current ratings applications.
Utilizes Hall effect measuring principle for accurate current measurement
Insulating plastic case made of polycarbonate PBT for durability and safety
Recognized according to UL 94-V0 standards for quality assurance
Low power consumption for energy efficiency
Small size and space saving design for convenience
High immunity to external interference for reliable operation
Related links
- LEM HAS Series Current Transformer 600 A 15V
- LEM HAS Series Current Transformer 100 A 15V 20mm Bore
- LEM HAS Series Current Transformer 200 A 15V 20mm Bore
- LEM HAC Series Current Transformer 400 A 15V
- LEM HAT Series Current Transformer 400 A 15V 15mm Bore
- LEM HAL Series Current Transformer 400 A 15V 20.5mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 400 A 15V 32mm Bore
- LEM HAS 50 ... 600-S Series Current Transformer 50 A 15V 20mm Bore
