Schneider Electric PowerLogic Series Current Transformer 300 A 2.5 VA 720V
- RS Stock No.:
- 288-1420
- Mfr. Part No.:
- METSECT5HJ030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€868.34
(exc. VAT)
€1,068.06
(inc. VAT)
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €868.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-1420
- Mfr. Part No.:
- METSECT5HJ030
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Cable | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 67mm | |
| Standards/Approvals | DIN EN 61869, RoHS, VDE 0414, REACH, DIN 4600, EU RoHS, DIN EN 618691 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Maximum Operating Frequency | 60Hz | |
| Supply Voltage | 720V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Cable | ||
Primary Current 300A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 67mm | ||
Standards/Approvals DIN EN 61869, RoHS, VDE 0414, REACH, DIN 4600, EU RoHS, DIN EN 618691 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Maximum Operating Frequency 60Hz | ||
Supply Voltage 720V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 150:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 750:5 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 125 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 1.5 VA 720V
