Seneca T201 Series DIN Rail Mounted Current Transformer, 100A Input, 4 → 20 mA Output, 9 → 28 V dc
- RS Stock No.:
- 288-3864
- Distrelec Article No.:
- 300-97-920
- Mfr. Part No.:
- T201DCH50-LP
- Manufacturer:
- Seneca
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3864
- Distrelec Article No.:
- 300-97-920
- Mfr. Part No.:
- T201DCH50-LP
- Manufacturer:
- Seneca
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
| Brand | Seneca | |
| Series | T201 | |
| Transformer Type | DIN Rail Mounted | |
| Sensor Technology | Current Transformer | |
| Supply Voltage | 9 → 28 V dc | |
| Input Current | 100A | |
| Output Current | 4 → 20 mA | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Series T201 | ||
Transformer Type DIN Rail Mounted | ||
Sensor Technology Current Transformer | ||
Supply Voltage 9 → 28 V dc | ||
Input Current 100A | ||
Output Current 4 → 20 mA | ||
- COO (Country of Origin):
- IT
The current transformer enables users to set measurement ranges using DIP-switches, offering flexibility and customization according to specific requirements.
Protection rating IP20
Operating temperature -20 to 70 °C
Operating temperature -20 to 70 °C
Related links
- Seneca T201 Series DIN Rail Mounted Current Transformer 4 → 20 mA Output, 9 → 28 V dc
- Seneca T201 Series DIN Rail Mounted Current Transformer 4 → 20 mA Output, 12 → 28 V dc
- Seneca T201 Series DIN Rail Mounted Current Transformer 4 → 20 mA Output, 6 → 100 V
- Seneca T201 Series Current Sensor 10 → 28 V dc
- Seneca S201RC-LP Series DIN Rail Mounted Current Sensor 9 → 28 V dc
- RS PRO Base Mounted Current Transformer 4 → 20 mA Output 24 V dc
- Seneca T201 Series Current Sensor 6 → 100 V dc
- Phoenix Contact PACT Series DIN Rail Mounted Current Transformer 100A 28mm Bore