LEM LA 306-S Series Current Transformer 400 A 1 15V, -15 V
- RS Stock No.:
- 793-4638
- Mfr. Part No.:
- LA 306-S
- Manufacturer:
- LEM
Subtotal (1 unit)*
€62.08
(exc. VAT)
€76.36
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.08 |
*price indicative
- RS Stock No.:
- 793-4638
- Mfr. Part No.:
- LA 306-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LA 306-S | |
| Secondary DC Resistance | 33Ω | |
| Secondary Current | 200mA | |
| Terminal Type | Molex 5045 Connector | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 137g | |
| Standards/Approvals | EN 50178 | |
| Maximum Operating Frequency | 50kHz | |
| Mount Type | Built-In | |
| Turns Ratio | 1 | |
| Supply Voltage | 15V, -15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LA 306-S | ||
Secondary DC Resistance 33Ω | ||
Secondary Current 200mA | ||
Terminal Type Molex 5045 Connector | ||
Primary Current 400A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 137g | ||
Standards/Approvals EN 50178 | ||
Maximum Operating Frequency 50kHz | ||
Mount Type Built-In | ||
Turns Ratio 1 | ||
Supply Voltage 15V, -15V | ||
- COO (Country of Origin):
- CN
LA-S Series
Measurement of continuous, alternating, pulsed and mixed currents
Galvanically isolated between inputs and measuring circuit
Self extinguishing plastic housing UL 94–V0
Operating temperature range -10 to +85°C
Related links
- LEM LA 305-S Series Current Transformer 500 A 1 12V, 15 V 25.5mm Bore
- LEM LA 205-S Series Current Transformer 300 A 1 12V, 15 V 15mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 200 A 15V, -15 V 32mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 600 A 15V, -15 V 32mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 300 A 15V, -15 V 32mm Bore
- LEM DVL Series Current Transformer 1 kW 15V 24 V
- LEM HTA 100 .. 1000-S Series Current Transformer 400 A 15V 32mm Bore
- LEM HAT Series Current Transformer 400 A 15V 15mm Bore
