LEM LF 210-S Series Current Transformer 420 A 2000 -11.4V, 11.4 V, -15.75 V, 15.75 V

Subtotal (1 unit)*

€93.74

(exc. VAT)

€115.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.74

*price indicative

RS Stock No.:
919-4696
Distrelec Article No.:
301-86-202
Mfr. Part No.:
LF 210-S
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

LF 210-S

Secondary DC Resistance

27Ω

Secondary Current

100mA

Terminal Type

Molex

Primary Current

420A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Weight

75g

Standards/Approvals

EN 50178

Mount Type

Panel

Maximum Operating Frequency

100kHz

Supply Voltage

-11.4V, 11.4V, -15.75V, 15.75V

Turns Ratio

2000

LF - S Series


Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents

High Accuracy - Closed Loop

High Noise Immunity

Low Temperature Drift

Current Overload Capability

Optimised response time

Wide Frequency Bandwidth

Multiple Mounting Options

Body material plastic to UL94-V0

Operating temperature range -10 → +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy