Stanley FatMax 180 mm Diagonal Cutters

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

FatMax® Diagonal Cutting Pliers

High-quality diagonal cutting pliers with angled head for flush cuts. Manufactured from heat treated high chrome steel, with interlocking joint assembly for smooth cutting. Fitted with bi-material handles for a more comfortable controlled grip. Ideal for electronics work, cutting tempered steel such as piano wire, copper wire and aluminium.

Features and Benefits

• Angled head for flush cuts
• Bi-material handles
• Heat treated chrome steel
• Suitable for tempered steel

Specifications
Attribute Value
Model Number 0-89-861
Type Diagonal Cutters
Overall Length 180 mm
Material Chrome Steel
1 In stock for delivery within 2 working days
Unit of sale: Each
23.18
(exc. VAT)
28.51
(inc. VAT)
units
Per unit
1 +
€23.18
Related Products
Cuts and bends component lead in one action ...
Description:
Cuts and bends component lead in one action allowing retention of the component in a PCB prior to soldering The lead can be straightened and component removed if required.These special cutting and forming pliers having substantial pressed steel frames, chemically ...
Thin nosed with flush cutting edges for easy ...
Description:
Thin nosed with flush cutting edges for easy access to component leads These special cutting and forming pliers having substantial pressed steel frames, chemically blackened, with return springs and plastic grips for easy, comfortable handling. Cutting edges are ground to ...
Cuts and clenches the component lead ends providing ...
Description:
Cuts and clenches the component lead ends providing a permanent method of retaining components in a PCB These special cutting and forming pliers having substantial pressed steel frames, chemically blackened, with return springs and plastic grips for easy, comfortable handling. ...
High quality diagonal cutter with bevelled cutting edge ...
Description:
High quality diagonal cutter with bevelled cutting edge and double hinged design Soft grip comfortable design is ideal for repititive and hard cutting jobs. Excellent transmission of force due to double-hinged design Cuts all wire types For rough & very ...