Lindstrom ESD Safe Side Cutters
- RS Stock No.:
- 190-6721
- Mfr. Part No.:
- 8144 CO
- Manufacturer:
- Lindstrom
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€94.85
(exc. VAT)
€116.67
(inc. VAT)
Units | Per unit |
---|---|
1 + | €94.85 |
- RS Stock No.:
- 190-6721
- Mfr. Part No.:
- 8144 CO
- Manufacturer:
- Lindstrom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Specifications
Attribute | Value |
---|---|
Cutter Type | Side Cutters |
Materials Cut | Copper Wire |
Overall Length | 110 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.25mm |
Cut Type | Flush |