NEMIQ CTT 150Cable Cutter for Plastic Cable Ties
- RS Stock No.:
- 288-7402
- Distrelec Article No.:
- 302-00-894
- Mfr. Part No.:
- CTT 150
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€28.29
(exc. VAT)
€34.80
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.29 |
*price indicative
- RS Stock No.:
- 288-7402
- Distrelec Article No.:
- 302-00-894
- Mfr. Part No.:
- CTT 150
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Model Number | CTT 150 | |
| Product Type | Cable Cutter | |
| For Use With | Plastic Cable Ties | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Model Number CTT 150 | ||
Product Type Cable Cutter | ||
For Use With Plastic Cable Ties | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The manual clipping tool is designed for tightening and cutting off plastic cable ties with precision. Its slip-proof soft-grip handles in blue make it easy to handle, while its solid carbon steel construction ensures durability. The tool can also be used for stranded copper cables and solid conductors, making it a versatile addition to any toolkit.
Smart tool for tightening and cutting off plastic cable ties
Suitable for cable ties with widths ranging from 2.4-10.0mm
Can be used for stranded copper cables up to 6mm2 or solid conductors up to 2.5mm
Solid carbon steel construction with polished/electro hardened jaws for durability
Slip-proof soft-grip handles in blue for easy handling
Manual tensioning strength for precise operation
Ideal for use with plastic cable ties
