Subtotal (1 unit)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.09 |
*price indicative
- RS Stock No.:
- 288-8197
- Mfr. Part No.:
- SATC-L1-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Model Number | 552835 | |
| Product Type | Cutter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Model Number 552835 | ||
Product Type Cutter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Festo Cutters, 552835 Piston Seal Kit - SATC-L1-C, Numeric Part Number: 552835
This product is a pair of Festo cutters designed for precision cutting tasks across various sectors. Known for their high-quality construction, these cutting tools are integral to machine maintenance and automated processes. Their robust design ensures reliable reliability in demanding work environments.
Features & Benefits
• Provides precise cuts to enhance workflow efficiency
• Suitable for various industrial applications, ensuring versatility
• Compatible with Festo pneumatic components for seamless integration
• Designed to withstand the rigours of regular use, promoting durability
• Facilitates easy handling, improving user experience
• Offers a practical solution for high-performance cutting needs
Applications
• Used with automation systems for efficient material handling
• Ideal for cutting tasks in electrical installations
• Employed in mechanical assembly for accurate component fitting
• Utilised in manufacturing environments for streamlining processes
What types of materials can these cutters effectively handle?
These cutters are designed to manage a variety of materials including plastics, light metal sheets, and rubber, providing flexibility in industrial applications.
How do these cutters contribute to streamlined operations in a workspace?
The precision cutting capability allows for quicker material preparation, reducing downtime and enhancing productivity in various workflow scenarios.
What maintenance is required to ensure the longevity of these cutting tools?
Regular cleaning and inspection for wear are recommended. Additionally, ensure that they are stored in a dry environment to prevent any corrosion or damage.
Related links
- Festo Pressure Sensor, IP40 1 bar 35 V dc 50 °C
- Festo Pressure Sensor, IP40 1 bar 15/30 V 50 °C
- Festo Pressure Sensor, IP40 0 bar 30 V dc 50 °C
- Festo Pressure Sensor, IP40 10 bar 0/10 V 50 °C
- Festo Pressure Sensor, IP40 10 bar 15/30 V 50 °C
- Festo Pressure Sensor, IP40 1 bar 30 V 50 °C
- Festo Pressure Sensor, IP40 10 bar 35 V dc 50 °C
- Festo Pressure Sensor, IP40 15 bar 15/30 V 50 °C
