- RS Stock No.:
- 445-1812
- Mfr. Part No.:
- 0034512
- Manufacturer:
- Lapp
1 In stock for delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€391.93
(exc. VAT)
€482.07
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €391.93 | €3.919 |
*price indicative |
- RS Stock No.:
- 445-1812
- Mfr. Part No.:
- 0034512
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 22AWG, Oil Resistant - UNITRONIC Series - 0034512
Use this 12-core control cable from LAPP to set up multiple power and signal transmissions in your electrical equipment. It's 100m long, so you can use it to connect devices that are far apart. The highly-conductive bare copper conductors help ensure stable current transfer for consistently reliable performance. Thanks to its wide operating temperature range between -40°C and +80°C, you can use this cable in demanding environments. For added durability in industrial settings, it's resistant to oil.
Features & Benefits
• Minimum bend radius 15 times its diameter for flexibility
• Flame retardant to help stop fire from spreading
• PVC outer jacket is wear-resistant for lasting use
• Flame retardant to help stop fire from spreading
• PVC outer jacket is wear-resistant for lasting use
Applications
• Safety systems
• Measuring instruments
• Automotive engineering
• Measuring instruments
• Automotive engineering
What type of shield does this cable have?
This cable is encased in an overall tinned copper braid shield, which prevents interference from EMI and static noise to ensure smooth signal quality.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 12 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYCY |
Outer Diameter | 8.5mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Fire Behaviour | Flame Retardant |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Series | UNITRONIC LiYCY |
Core Strands | 7/0.25 mm |
Voltage Rating | 500 V |
Shielded/Unshielded | Shielded |