Gp Batteries GP Batteries Super Alkaline 1.5 V Alkaline Manganese Dioxide D Battery

Subtotal (1 pack of 4 units)*

€13.98

(exc. VAT)

€17.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.98€3.495

*price indicative

RS Stock No.:
533-497
Mfr. Part No.:
GPPCA13AS129
Manufacturer:
Gp Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Gp Batteries

Product Type

D Battery

Series

GP Batteries Super Alkaline

Battery Size

D

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

1.5V

IEC Code

LR20

NEDA Code

13 A

Termination Type

Flat Contact

Weight

140g

Standards/Approvals

No

Height

61.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Energizer D-size alkaline manganese battery is free from mercury and cadmium, aligning with environmental safety standards. The battery features a foil jacket and is equipped with protruded positive (+) and flat negative (-) contacts, ensuring compatibility with a wide range of electronic devices.

Shelf Life of 10 years

Nominal voltage 1.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy