HARTING Gender Changer D-Sub to Female Female D-Sub Male Male
- RS Stock No.:
- 746-287
- Mfr. Part No.:
- 39509040031
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save €23.80
View bulk pricing optionsSubtotal (1 unit)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.64 | - |
| 10 + | €27.26 | €23.80 |
*price indicative
- RS Stock No.:
- 746-287
- Mfr. Part No.:
- 39509040031
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Gender Changer | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Female | |
| Converts to Type | D-Sub | |
| Mount Type | Panel Mount | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Male | |
| Convert to Positions | 9 | |
| Convert From Positions | 9 | |
| Series | Han-Port | |
| Length | 31.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Gender Changer | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Female | ||
Converts to Type D-Sub | ||
Mount Type Panel Mount | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Male | ||
Convert to Positions 9 | ||
Convert From Positions 9 | ||
Series Han-Port | ||
Length 31.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING gender changer is a D-Sub 9 connector designed to convert a female connector to a male connector. This product facilitates seamless connections in various applications, ensuring compatibility and ease of use.
Features & Benefits
Gender changer allows for flexible connectivity between female and male D-Sub connectors
D-Sub 1, 9 poles configuration supports standardised connections
Compact length of 31.2 mm enables easy integration in tight spaces
Compliant with China RoHS e and RoHS standards ensures environmental safety
Meets EN 45545-2 standards for fire safety in railway applications
Simple installation process requires no specialist tools
Durable construction ensures reliable performance over time
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into electronics and PCB applications
Applied in manufacturing and assembly lines
What type of connector does this product convert?
This product converts a female D-Sub connector to a male D-Sub connector.
Related links
- HARTING Gender Changer D-Sub to Male Male D-Sub Male Male
- HARTING Gender Changer D-Sub to Female Female D-Sub Female Female
- HARTING D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- HARTING Gender Changer Han Modular Series Female, 8 Contacts
- Molex D-Sub Connector D-Sub to Male Male Female Female
- RS PRO D-Sub Adapter RJ11 to Female Female 9-Way D-Sub Male Male
