RND D-Sub Adapter D-Sub to Male D-Sub Male
- RS Stock No.:
- 805-021
- Mfr. Part No.:
- RND 205-00931
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-021
- Mfr. Part No.:
- RND 205-00931
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | D-Sub Adapter | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Type | D-Sub | |
| Converts to Gender - Connector | Male | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Mount Type | Cable | |
| Convert to Positions | 9 | |
| Convert From Positions | 25 | |
| Series | RND 205-00931 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type D-Sub Adapter | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Type D-Sub | ||
Converts to Gender - Connector Male | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Mount Type Cable | ||
Convert to Positions 9 | ||
Convert From Positions 25 | ||
Series RND 205-00931 | ||
- COO (Country of Origin):
- CN
The RND Mini D-Sub Adapter provides essential connectivity between 25-pin and 9-pin plug configurations, streamlining the integration of diverse serial devices for enhanced communication.
Compact design facilitates easy portability and installation
Durable construction designed for reliable long-term use
Compatible pin assignments ensure seamless connectivity
Versatile applications across various serial port devices
Related links
- RND D-Sub Adapter RJ45 to Female 9-Way D-Sub Male
- RND D-Sub Adapter 9-Way D-Sub to Female IDC
- RND D-Sub Adapter RJ45 to Female 9-Way D-Sub Female
- RND D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RND D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- RND D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RND D-Sub Adapter 37-Way D-Sub to Female IDC
- RND RND 205 9 Way Straight PCB D-Sub Connector Male
