RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- RS Stock No.:
- 314-8177
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€11.46
(exc. VAT)
€14.10
(inc. VAT)
Temporarily out of stock
- 93 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €11.46 | - |
| 15 - 24 | €10.70 | 6% |
| 25 + | €10.26 | 10% |
*price indicative
- RS Stock No.:
- 314-8177
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Mount Type | Plug-in | |
| Convert to Positions | 8 | |
| Convert From Positions | 25 | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts to Type RJ45 | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Mount Type Plug-in | ||
Convert to Positions 8 | ||
Convert From Positions 25 | ||
Length 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Modular Adaptors Colour Coded
Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.
Note
The dimensions table refers to size following assembly
Related links
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Female RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ11 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
