Cinch Solid Die Cast Right Angle D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 468-591
- Mfr. Part No.:
- RK000290000EL00
- Manufacturer:
- Cinch
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.44
(exc. VAT)
€55.89
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €45.44 |
| 25 - 74 | €44.04 |
| 75 - 199 | €42.82 |
| 200 - 399 | €41.53 |
| 400 + | €40.36 |
*price indicative
- RS Stock No.:
- 468-591
- Mfr. Part No.:
- RK000290000EL00
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Solid Die Cast | |
| D-Sub Shell Size | D | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Number of Contacts 50 | ||
Product Type D-Sub Backshell | ||
Housing Material Solid Die Cast | ||
D-Sub Shell Size D | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
45° Entry Cover with Retainer
Supplied complete with fixing screws, cable clamp, retainer and retaining spring
Standards
BT 217
Related links
- Cinch Solid Die Cast Right Angle D-Sub Backshell, 9 Way Strain Relief
- Cinch Solid Die Cast Right Angle D-Sub Backshell, 15 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
