TE Connectivity 660 Series Straight D-Sub Backshell
- RS Stock No.:
- 504-643
- Distrelec Article No.:
- 304-48-095
- Mfr. Part No.:
- 0660-206-0882
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 25 units)*
€198.67
(exc. VAT)
€244.36
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €198.67 | €7.947 |
*price indicative
- RS Stock No.:
- 504-643
- Distrelec Article No.:
- 304-48-095
- Mfr. Part No.:
- 0660-206-0882
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Sliver | |
| Series | 660 | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Not, EU ELV Directive 2000/53/EC with Exemptions, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Sliver | ||
Series 660 | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Not, EU ELV Directive 2000/53/EC with Exemptions, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Pin contact offers exceptional reliability and performance for a range of applications, particularly in critical connectivity solutions. Designed for 10 to 8 AWG wire sizes, it features a high-quality silver plating that enhances conductivity and reduces the risk of corrosion. With its secure crimp termination method, this product ensures a robust connection, ideal for harsh environments. Whether used in automotive, aerospace, or industrial equipment, this contact guarantees superior current ratings and compliance with essential directives, making it a trusted choice for professionals. The thoughtful engineering behind this product provides peace of mind, knowing that you are using a component built for durability and efficiency in demanding situations.
Constructed with a silver plating for optimal conductivity
Supports a wide range of wire sizes for versatile applications
Crimp termination method guarantees a secure and reliable connection
Delivers a maximum current rating of 46A for high performance needs
Complies with international directives ensuring safe and responsible use
Low halogen content promotes environmental safety without compromising functionality
Designed for use in various sectors including automotive and industrial
Related links
- TE Connectivity 660 Series D Sub Backshell
- TE Connectivity 10050 Series D Sub Backshell
- TE Connectivity 06390 Series D Sub Backshell
- TE Connectivity AMPLIMITTE Series D Sub Backshell
- TE Connectivity 207753 Series D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series D Sub Backshell, 9 Way
- TE Connectivity 641 Series D Sub Backshell
- TE Connectivity CHAMP System 5 Series D Sub Backshell Strain Relief
