TE Connectivity 641 Series Straight D-Sub Backshell
- RS Stock No.:
- 471-346
- Distrelec Article No.:
- 304-48-093
- Mfr. Part No.:
- 0641-2-1631L
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€198.22
(exc. VAT)
€243.81
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.22 | €0.793 |
*price indicative
- RS Stock No.:
- 471-346
- Distrelec Article No.:
- 304-48-093
- Mfr. Part No.:
- 0641-2-1631L
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Gold | |
| Series | 641 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Gold | ||
Series 641 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity pin contact is engineered for optimal performance in various electrical applications. Designed with gold plating for enhanced conductivity and reduced corrosion, this product ensures reliable connections even under demanding conditions. It accommodates a range of wire sizes and is suitable for crimp termination, making it a versatile choice for professionals seeking a robust and efficient solution. The unique design integrates seamlessly with connectors, providing a dependable interface that meets high industry standards. With its active status, this pin contact is a reliable component that contributes to the longevity of your electrical assemblies.
Gold plating enhances conductivity and resists corrosion
Accommodates wire sizes from 20 to 16 AWG
Designed for crimp termination for secure connections
Complies with critical safety and environmental standards
Low halogen content promotes safer usage in electronic applications
Ideal for use in various industrial and commercial settings
Offers a maximum current rating of 13 A for reliable performance
Related links
- TE Connectivity 06390 Series D Sub Backshell
- TE Connectivity AMPLIMITTE Series D Sub Backshell
- TE Connectivity 660 Series D Sub Backshell
- TE Connectivity 10050 Series D Sub Backshell
- TE Connectivity 207753 Series D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series D Sub Backshell, 9 Way
- TE Connectivity CHAMP System 5 Series D Sub Backshell Strain Relief
- TE Connectivity 2-552 Series Horizontal D Sub Backshell Strain Relief
