TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- RS Stock No.:
- 677-863
- Mfr. Part No.:
- 5750752-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€262.99
(exc. VAT)
€323.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €262.99 | €26.299 |
*price indicative
- RS Stock No.:
- 677-863
- Mfr. Part No.:
- 5750752-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Number of Contacts | 68 | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | Amplimite 0.50 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Number of Contacts 68 | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series Amplimite 0.50 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Shielded Backshell Kit designed for high-density signal applications using 68-position connectors. It belongs to the AMPLIMITE .050 Series and features a straight cable exit for streamlined routing in Compact electronic systems. The zinc construction provides robust mechanical protection and supports unkeyed configurations for flexible integration.
Straight body orientation for efficient cable management
Zinc material enhances durability and EMI/RFI shielding
Unassembled individual kit compatible with AMPLIMITE .050 Series connectors
Related links
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Angled D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- TE Connectivity Zinc D Sub Backshell, 68 Way
- TE Connectivity AMPLIMITE 0.50 Series 100 Way Panel Mount Connector Assembly Female
- TE Connectivity Right Angle Female 50 Way
