TE Connectivity ADK Series Series Polycarbonate Straight Backshell, 25 Way Strain Relief
- RS Stock No.:
- 679-036
- Mfr. Part No.:
- 6-1478762-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€202.86
(exc. VAT)
€249.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.86 | €8.114 |
*price indicative
- RS Stock No.:
- 679-036
- Mfr. Part No.:
- 6-1478762-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | Backshell | |
| Housing Material | Polycarbonate | |
| D-Sub Shell Size | 3 | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | White | |
| Strain Relief | Yes | |
| Series | ADK Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type Backshell | ||
Housing Material Polycarbonate | ||
D-Sub Shell Size 3 | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour White | ||
Strain Relief Yes | ||
Series ADK Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The TE Connectivity Shielded Backshell designed for 25-position connectors. It provides excellent protection against electromagnetic interference (EMI), ensuring secure and stable connections in environments where shielding and durability are essential for reliable performance.
Shielded backshell
Straight orientation
3 Shell size options
25 positions
Related links
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AKSUN Series Polycarbonate Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
