TE Connectivity Rail D-Sub Backshells Series Zinc Straight Backshell, 15 Way
- RS Stock No.:
- 786-483
- Mfr. Part No.:
- 1-2308341-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-483
- Mfr. Part No.:
- 1-2308341-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Backshell | |
| D-Sub Shell Size | 2 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Subminiature | |
| Colour | Grey | |
| Series | Rail D-Sub Backshells | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Backshell | ||
D-Sub Shell Size 2 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Subminiature | ||
Colour Grey | ||
Series Rail D-Sub Backshells | ||
Standards/Approvals UL 94V-0 | ||
Non Compliant
- COO (Country of Origin):
- DE
The TE Connectivity D-Sub backshell is designed for secure and reliable connections in D-Subminiature applications. Its screw lock option ensures easy assembly while meeting stringent requirements for dimensional integrity.
Self-retaining assembly screw option simplifies installation
Suitable for high-vibration environments, ensuring durability
Provides 360 EMI/EMC shielding for enhanced signal integrity
Compatible with diverse cable outlet sizes for flexibility
Available in multiple thread options for tailored fit
Related links
- MH Connectors MHDTZK-BK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
- HARTING D-Sub Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Straight D-Sub Backshell, 15 Way
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
