Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D-Sub Backshell, 15 Way Strain Relief

Subtotal (1 unit)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
  • Plus 193 unit(s) shipping from 08 October 2026
  • Plus 300 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.50

*price indicative

RS Stock No.:
117-4916
Mfr. Part No.:
863093C15ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Backshell

Number of Contacts

15

D-Sub Shell Size

A

Housing Material

Thermoplastic

Orientation

Angled, Straight

Connector Type D

D-Sub Backshell

Colour

Black

Strain Relief

Yes

Series

863093C

Housing Plating

Metallised

Standards/Approvals

No

Non Compliant

Sub-D Plastic Hoods


A series of non-locking hoods allowing the cable to be fitted from above or from the side.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy