Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 121-7327
- Mfr. Part No.:
- 86303640BLF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€272.80
(exc. VAT)
€335.50
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | €2.728 | €272.80 | - |
| 200 - 200 | €2.653 | €265.30 | 2% |
| 300 - 400 | €2.581 | €258.10 | 5% |
| 500 + | €2.513 | €251.30 | 7% |
*price indicative
- RS Stock No.:
- 121-7327
- Mfr. Part No.:
- 86303640BLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Nylon | |
| D-Sub Shell Size | C | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | BLF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 37 | ||
Product Type D-Sub Backshell | ||
Housing Material Nylon | ||
D-Sub Shell Size C | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series BLF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
Hinged plastic hoods with cable clamp
These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.
Related links
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 37 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions BLF Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 37 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
