MH Connectors MHDU45 Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 139-3493
- Mfr. Part No.:
- MHDU45ZK25-K
- Manufacturer:
- MH Connectors
Get a bulk buy discount
Add 10 more to save €16.10
View bulk pricing optionsSubtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.33 | - |
| 10 - 49 | €8.72 | €16.10 |
| 50 - 99 | €6.98 | €167.50 |
| 100 - 499 | €6.20 | €413.00 |
| 500 + | €5.90 | €2,215.00 |
*price indicative
- RS Stock No.:
- 139-3493
- Mfr. Part No.:
- MHDU45ZK25-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Zinc | |
| Orientation | Angled | |
| Connector Type D | D-Sub | |
| Colour | Dark Grey | |
| Strain Relief | Yes | |
| Series | MHDU45 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Zinc | ||
Orientation Angled | ||
Connector Type D D-Sub | ||
Colour Dark Grey | ||
Strain Relief Yes | ||
Series MHDU45 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MH Connectors Dual Entry Diecast Hoods - MHDU45KZ Series
From MH Connectors, a range of dual entry metal D-Sub connector back shells. The MHDU45 series of D-Sub hoods have twin 45° cable entry points suitable for 4.8 mm to 11.00 mm O/D cable. The hoods are held in place with two screws and feature a unique scroll locking mechanism to ensure that the two halves fit together securely. The robust MHDU45 series hoods are constructed from nickel plated zinc making them ideal for a wide variety of applications.
Features and Benefits
• Saddle clamps secured by screws
• Twin 45° cable entry
• Blanking plate for unused cable entries
• 4-40UNC jackscrews
• Robust nickel plated construction
Related links
- MH Connectors MHDU45 Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDU45 Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDVSL Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHD45ZK-BK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHD45PK Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
