HARTING D-Sub, InduCom Series Metal Angled, Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 154-6159
- Mfr. Part No.:
- 61030010022
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.99
(exc. VAT)
€24.59
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.99 |
| 10 - 49 | €18.17 |
| 50 - 99 | €16.37 |
| 100 - 499 | €15.44 |
| 500 + | €13.16 |
*price indicative
- RS Stock No.:
- 154-6159
- Mfr. Part No.:
- 61030010022
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | D | |
| Housing Material | Metal | |
| Connector Type D | Subminiature | |
| Orientation | Angled, Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub, InduCom | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size D | ||
Housing Material Metal | ||
Connector Type D Subminiature | ||
Orientation Angled, Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub, InduCom | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Full metal top and side entry hoods for spring or slide locking
Related links
- HARTING D-Sub Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Metal Plated Plastic Angled 37 Way Strain Relief
- HARTING D-Sub Series Metal Angled D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 9 Way Strain Relief
- MH Connectors MHDSSK-T/M Series ABS Angled 9 Way Strain Relief
- MH Connectors MHTRI-P Series ABS Angled 9 Way Strain Relief
