binder 910 Series Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 159-8508
- Mfr. Part No.:
- 12-0389-000-00
- Manufacturer:
- binder
Image representative of range
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€29.02
(exc. VAT)
€35.69
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.02 | - |
| 10 - 24 | €24.67 | 14% |
| 25 - 49 | €23.18 | 20% |
| 50 - 99 | €21.77 | 24% |
| 100 + | €20.34 | 29% |
*price indicative
- RS Stock No.:
- 159-8508
- Mfr. Part No.:
- 12-0389-000-00
- Manufacturer:
- binder
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 910 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series 910 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Housing
Related links
- binder 910 Series Straight D-Sub Backshell, 15 Way
- binder 910 9 Way Right Angle Through Hole D-Sub Connector Male
- binder 910 9 Way Right Angle D-Sub Connector Female
- binder 910 15 Way Right Angle D-Sub Connector Male
- binder 910 15 Way Right Angle D-Sub Connector Female
- TE Connectivity 1991253 Series PA D Sub Backshell, 9 Way
- CONEC 165X1 Series Polybutylene Terephthalate Horizontal D-Sub Backshell, 9 Way
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way
