TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 37 Way

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 15 units)*

€51.32

(exc. VAT)

€63.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
15 - 15€3.421€51.32
30 - 75€3.353€50.30
90 - 285€3.247€48.71
300 +€3.104€46.56

*price indicative

RS Stock No.:
164-0594
Mfr. Part No.:
1-1393738-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Product Type

D-Sub Backshell

Housing Material

Polymer

D-Sub Shell Size

C

Connector Type D

D-Sub Backshell

Orientation

Right Angle

Colour

Grey

Series

AMPLIMITE

Standards/Approvals

No

COO (Country of Origin):
NL

D-Sub Connector Cable Clamp Backshells 45 Degree


A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

These backshells are not supplied with Jack screws and the suitable jack screws are stock number 717-4521.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy