Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 173-8629
- Mfr. Part No.:
- 8655MH2511LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8629
- Mfr. Part No.:
- 8655MH2511LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | B | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 8655MH | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size B | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 8655MH | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Metal hoods for shielding against EMI/RFI interference with braid take-up
These metal hoods provide a shielded connection with electrical continuity between the chassis earth and the cable braid.
The locking screws are 4-40 thread.
Related links
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
