Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 173-8641
- Mfr. Part No.:
- 863093C25ALF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€130.40
(exc. VAT)
€160.40
(inc. VAT)
Temporarily out of stock
- 400 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €2.608 | €130.40 |
| 100 - 200 | €2.487 | €124.35 |
| 250 - 450 | €2.268 | €113.40 |
| 500 + | €2.091 | €104.55 |
*price indicative
- RS Stock No.:
- 173-8641
- Mfr. Part No.:
- 863093C25ALF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | B | |
| Orientation | Angled, Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 863093C | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size B | ||
Orientation Angled, Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series 863093C | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Sub-D Plastic Hoods
A series of non-locking hoods allowing the cable to be fitted from above or from the side.
Related links
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 9 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 37 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 15 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 50 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Angled 25 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
