Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 173-8674
- Mfr. Part No.:
- 8655MHRA5002KLF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€666.80
(exc. VAT)
€820.20
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €6.668 | €666.80 |
| 200 - 200 | €6.002 | €600.20 |
| 300 - 400 | €5.642 | €564.20 |
| 500 + | €5.415 | €541.50 |
*price indicative
- RS Stock No.:
- 173-8674
- Mfr. Part No.:
- 8655MHRA5002KLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | D | |
| Housing Material | Die Cast Zinc | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 8655MHR | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 50 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size D | ||
Housing Material Die Cast Zinc | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 8655MHR | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
FCI D-Subminiature Shielded Metal Hood with Angled Exit - Economical Series
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have an angled cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01KLF') or an M3 thread (part numbers suffixed with '02KLF')
Related links
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT - A MOLEX COMPANY FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
