Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€829.90

(exc. VAT)

€1,020.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€8.299€829.90
500 - 900€7.469€746.90
1000 - 1900€7.164€716.40
2000 +€6.975€697.50

*price indicative

RS Stock No.:
173-8701
Mfr. Part No.:
8655MHRA5001KLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

50

Product Type

D-Sub Backshell

D-Sub Shell Size

D

Housing Material

Die Cast Zinc

Orientation

Angled

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

8655MHR

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
FR

FCI D-Subminiature Shielded Metal Hood with Angled Exit - Economical Series


Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have an angled cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01KLF') or an M3 thread (part numbers suffixed with '02KLF')

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy