Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 173-8703
- Mfr. Part No.:
- 86553330BLF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€331.60
(exc. VAT)
€407.90
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €3.316 | €331.60 | - |
| 200 - 200 | €3.246 | €324.60 | 2% |
| 300 + | €3.143 | €314.30 | 5% |
*price indicative
- RS Stock No.:
- 173-8703
- Mfr. Part No.:
- 86553330BLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Nylon | |
| D-Sub Shell Size | A | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | BLF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material Nylon | ||
D-Sub Shell Size A | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Strain Relief Yes | ||
Series BLF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
FCI D-Subminiature Snap Together Plastic Hood
Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.
Related links
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 37 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions BLF Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 15 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
