Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 174-8634
- Mfr. Part No.:
- 970-015-030R121
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€563.40
(exc. VAT)
€693.00
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 23 December 2026
- Plus 600 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €5.634 | €563.40 | - |
| 200 - 400 | €5.352 | €535.20 | 5% |
| 500 + | €5.087 | €508.70 | 9% |
*price indicative
- RS Stock No.:
- 174-8634
- Mfr. Part No.:
- 970-015-030R121
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | 970 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series 970 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Top Entry D-Sub Backshells available in 4 industry sizes/positions:
Standard (9, 15, 25, 37) or High Density (15, 26, 44, 62)
Thumbscrews supplied with backshell.
More robust design for those areas that need it.
Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
2 pc. grommet with various I.D.s included.
Perimeter sealing lips for secure assembly.
Available in die cast with 2 different plating options: Nickel & Black
Also available in Metalized plastic and plastic versions.
Die Cast: Lightweight Zinc
Plating: Nickel over copper or black die cast
Metalized Plastic: High temperature plastic
Plating: Nickel over copper
Plastic: High temperature plastic , Black
Hardware: Steel with nickel or black chromate
Related links
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 15 Way
- Norcomp 952 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
