Norcomp 971 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief

Subtotal (1 unit)*

€9.93

(exc. VAT)

€12.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.93

*price indicative

RS Stock No.:
205-4764
Mfr. Part No.:
971-025-040R011
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

25

Product Type

D-Sub Backshell

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub

Colour

Black

Strain Relief

Yes

Series

971

Housing Plating

Nickel

Standards/Approvals

No

The Norcomp D-sub backshell used 45-degree cable entry and low profile design allows use where space is a premium and thumbscrew supplied with backshell. It used die cast zinc alloy type of contact material and it used black type of platting. It has 025 p

Operating temperature is -40 °C to +120 °C

Perimeter sealing lips for secure sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy