FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- RS Stock No.:
- 213-5107
- Distrelec Article No.:
- 304-56-101
- Mfr. Part No.:
- FMH1R / 1727040182
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 200 more to save €98.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
€798.10
(exc. VAT)
€981.70
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | €7.981 | €798.10 | - |
| 200 + | €7.487 | €748.70 | €98.80 |
*price indicative
- RS Stock No.:
- 213-5107
- Distrelec Article No.:
- 304-56-101
- Mfr. Part No.:
- FMH1R / 1727040182
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 1 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | 1 | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | 172704 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 1 | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size 1 | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Strain Relief Yes | ||
Series 172704 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Molex Backshells accessories are the most sought after tool for providing protection and usability of D-Sub connector. The screw locks provide added support to the product which resolve the issue of loose connection which can occur due to mechanical impacts and shocks.
The backshell is robust
Suitable for Panel mounted connectors used in computers, etc.
Has all the necessary certifications and approvals
Related links
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
