CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 228-1081
- Mfr. Part No.:
- 165X02629XE
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€14.10
(exc. VAT)
€17.34
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.10 | - |
| 10 - 49 | €13.32 | 5% |
| 50 - 99 | €12.37 | 12% |
| 100 - 499 | €11.45 | 18% |
| 500 + | €10.55 | 25% |
*price indicative
- RS Stock No.:
- 228-1081
- Mfr. Part No.:
- 165X02629XE
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc Alloy | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 165X | |
| IP Rating | IP20 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc Alloy | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 165X | ||
IP Rating IP20 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The CONEC 25 pos. D Sub backshell is a straight metal hood.
Temperature range is from -40°C to + 120°C
RoHS compliant
Related links
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Side Entry D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Zinc Alloy Side Entry D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
