CONEC 165X Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 228-1086
- Mfr. Part No.:
- 165X03319A
- Manufacturer:
- CONEC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-1086
- Mfr. Part No.:
- 165X03319A
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polybutylene Terephthalate | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 165X | |
| IP Rating | IP20 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material Polybutylene Terephthalate | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series 165X | ||
IP Rating IP20 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The CONEC 180 degree 15 pos. connector backshell available in black colour.
Temperature range is from -40°C to + 125°C
RoHS compliant
Related links
- CONEC 165X Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
- Aratas XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 37 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 26 Way Strain Relief
- Aratas XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 20 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 36 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 14 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 50 Way Strain Relief
