CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 228-1096
- Mfr. Part No.:
- 165X10909X
- Manufacturer:
- CONEC
Subtotal (1 box of 90 units)*
€715.14
(exc. VAT)
€879.66
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | €7.946 | €715.14 |
*price indicative
- RS Stock No.:
- 228-1096
- Mfr. Part No.:
- 165X10909X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Plastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 165X | |
| IP Rating | IP20 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Plastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 165X | ||
IP Rating IP20 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
The CONEC 9 pos. connector backshell is 180 degree shielded.
0.15 Nm maximum mounting torque require
RoHS compliant
Related links
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way
