CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief

Subtotal (100 units, in boxes of 100)*

€534.30

(exc. VAT)

€657.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€5.343€534.30

*price indicative

RS Stock No.:
228-1109
Mfr. Part No.:
165X13369X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

Plastic

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Black

Strain Relief

Yes

IP Rating

IP20

Series

165X

Housing Plating

Nickel

Standards/Approvals

RoHS

The CONEC 9 pos. connector backshell is available in black colour.

Temperature range is from -40°C to + 125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy