CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 228-1114
- Mfr. Part No.:
- 165X13469X
- Manufacturer:
- CONEC
Bulk discount available
Subtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.79 |
| 10 - 49 | €9.34 |
| 50 + | €8.72 |
*price indicative
- RS Stock No.:
- 228-1114
- Mfr. Part No.:
- 165X13469X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Plastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 165X | |
| IP Rating | IP20 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Plastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 165X | ||
IP Rating IP20 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
The CONEC 9 pos. connector backshell is 180 degree shielded.
Straight cable exit
RoHS compliant
Related links
- CONEC 165X Series Plastic D Sub Backshell Strain Relief
- Amphenol CONEC 165X Series Plastic D Sub Backshell Strain Relief
- CONEC 165X Series Plastic D Sub Backshell Strain Relief
- CONEC 165X Series Plastic D Sub Backshell Strain Relief
- Amphenol CONEC 165X Series Plastic D Sub Backshell Strain Relief
- Amphenol CONEC 165X Series Plastic D Sub Backshell Strain Relief
- CONEC 165X Series Plastic D Sub Backshell, 9 Way
- CONEC 165X Series GD-Zn D Sub Backshell Strain Relief
