FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 291-6373
- Mfr. Part No.:
- FMK5-K201 / 1731110064
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.34
(exc. VAT)
€27.48
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €22.34 |
| 25 - 99 | €19.44 |
| 100 - 249 | €18.32 |
| 250 + | €16.72 |
*price indicative
- RS Stock No.:
- 291-6373
- Mfr. Part No.:
- FMK5-K201 / 1731110064
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 50 | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | D | |
| Connector Type D | D-Sub | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FMK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 50 | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size D | ||
Connector Type D D-Sub | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FMK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Molex FMK Series D-Sub Backshell, 50 Contacts, Angled Body Orientation - FMK5-K201
This D Sub backshell is designed to enhance connections in electronic and electrical applications. Built for 50 pin D-Sub connectors, this angled variant provides optimal space management and facilitates secure wiring. The robust die-cast zinc housing ensures durability, while its nickel plating adds resistance against corrosion and wear.
Features & Benefits
• Angled design improves access in tight spaces
• Die-cast zinc construction ensures long-lasting durability
• Nickel plating offers enhanced resistance to corrosion
• Strain relief feature reduces stress on connections
• Compatible with standard D Shell size D connectors
• Optimal for use with Molex D-Subminiature connectors
Applications
• Used with various connectors in control systems
• Ideal for automation equipment wiring
• Suitable for electronic device assembly
• Utilised in industrial machinery connections
How does the angled design of the backshell assist with installation?
The angled configuration allows for easier access in constrained spaces, streamlining the installation process with minimal disruption to surrounding components.
What materials are used in the construction of this backshell?
The backshell is constructed from die-cast zinc, providing excellent strength and reliability, and is nickel plated for enhanced corrosion resistance.
Can this backshell accommodate different connector sizes?
This specific model is designed for standard D Shell size D connectors, ensuring compatibility with a range of 50 pin D-Sub connectors.
What advantages does the strain relief feature provide?
The strain relief mechanism helps prevent cable fatigue and disconnection, ensuring that the connections remain stable and reliable during operation.
Is this backshell suitable for outdoor applications?
While the nickel plating does offer some resistance to moisture, the ideal usage is in controlled environments; users should consider additional protection for prolonged outdoor use.
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Note
Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot
Approvals
UL E168813
Warning
Stock no. 291-6288 is supplied without anti-kink feature
Related links
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
