ITT Cannon DL Series Metal Straight D-Sub Backshell, 360 Way Strain Relief
- RS Stock No.:
- 295-3546
- Mfr. Part No.:
- 249-4515-000
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€173.63
(exc. VAT)
€213.56
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.63 |
*price indicative
- RS Stock No.:
- 295-3546
- Mfr. Part No.:
- 249-4515-000
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 360 | |
| Housing Material | Metal | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | DL | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Backshell | ||
Number of Contacts 360 | ||
Housing Material Metal | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series DL | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Plastic and Metal Hoods
Back shells are supplied with cable strain relief clamps and fit both plug or socket bodies
Thermoplastic hoods provide a cost effective solution. Nickel plated aluminium die-castings are ideal for shielding
The strain relief clamps can be mounted to give either straight or 90° cable entry.
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Related links
- ITT Cannon DL Series Thermoplastic Straight D-Sub Backshell, 96 Way Strain Relief
- ITT Cannon DL Series Thermoplastic Right Angle D-Sub Backshell, 156 Way Strain Relief
- ITT Cannon DL Series Fibreglass Reinforced Thermoplastic Straight D-Sub Backshell, 260 Way Strain Relief
- ITT Cannon DL Series Metal Right Angle D-Sub Backshell, 260 Way Strain Relief
- ITT Cannon DL 60 Way Strain Relief
- ITT Cannon DL 96 Way Strain Relief
- ITT Cannon DL 156 Way Straight Panel D-Sub Connector Female
- ITT Cannon DL 96 Way Straight Panel D-Sub Connector Female
