HARTING D-Sub Backshell
- RS Stock No.:
- 548-9919
- Distrelec Article No.:
- 300-78-661
- Mfr. Part No.:
- 61030000141
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
In Stock
- 272 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €5.53 |
| 25 - 99 | €4.68 |
| 100 - 249 | €4.45 |
| 250 - 499 | €3.91 |
| 500 + | €3.78 |
*price indicative
- RS Stock No.:
- 548-9919
- Distrelec Article No.:
- 300-78-661
- Mfr. Part No.:
- 61030000141
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Colour Natural | ||
HARTING Cable Clamp Metal Hood
The HARTING cable clamp metal hood is used to clamp cables having a diameter ranging between 5mm and 7mm. It has a length of 19.1mm, depth of 18mm and a height of 12.9mm.
Features and Benefits
Connector-D sub-miniature
Operating temperature ranging between -20°C and 90°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- HARTING D-Sub Backshell
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D Sub Backshell, 15 Way
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Polymer Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 15 Way Strain Relief
