ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 674-2113
- Mfr. Part No.:
- AGP 25 G-NEW
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.93
(exc. VAT)
€7.30
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.186 | €5.93 | - |
| 25 - 45 | €0.984 | €4.92 | 17% |
| 50 - 120 | €0.944 | €4.72 | 20% |
| 125 - 495 | €0.908 | €4.54 | 23% |
| 500 + | €0.74 | €3.70 | 37% |
*price indicative
- RS Stock No.:
- 674-2113
- Mfr. Part No.:
- AGP 25 G-NEW
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polycarbonate | |
| D-Sub Shell Size | B | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | AGP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Polycarbonate | ||
D-Sub Shell Size B | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series AGP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
D-Sub Cover, Straight Cable Exit
Assmann
Related links
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW A-FT Series Polycarbonate Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
