ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 674-2157
- Mfr. Part No.:
- AGP-25/IDC-ME
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €4.412 | €22.06 |
| 25 - 45 | €3.75 | €18.75 |
| 50 - 120 | €3.528 | €17.64 |
| 125 - 495 | €3.304 | €16.52 |
| 500 + | €3.088 | €15.44 |
*price indicative
- RS Stock No.:
- 674-2157
- Mfr. Part No.:
- AGP-25/IDC-ME
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | AGP | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series AGP | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
D-Sub Cover for Flat Cable
Assmann
Related links
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW A-FT Series Polycarbonate Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
