HARTING D-Sub Series Zinc Angled, Straight D-Sub Backshell, 50 Way Strain Relief

Get a bulk buy discount

Add 50 more to save €381.50

View bulk pricing options

Subtotal (1 unit)*

€40.39

(exc. VAT)

€49.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€40.39-
50 - 99€32.76€381.50
100 - 249€31.67€872.00
250 - 499€29.94€2,612.50
500 +€29.00€5,695.00

*price indicative

Packaging Options:
RS Stock No.:
692-7291
Mfr. Part No.:
61030013019
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

50

Product Type

D-Sub Backshell

D-Sub Shell Size

D

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

D-Sub

IP Rating

IP67

Housing Plating

Metallised

Standards/Approvals

No

Full metal hoods, knurled screw


Zinc die-cast

Screw locking

1 top entry (9, 15 contacts) / 1 top + 2 side entries (25, 37 and 50 contacts)

Crimp flange or screw clamp

IP 40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy