MH Connectors MHED Series ABS Straight D-Sub Backshell, 15 Way Strain Relief

Get a bulk buy discount

Add 25 more to save €23.00

View bulk pricing options

Subtotal (1 unit)*

€8.71

(exc. VAT)

€10.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€8.71-
25 - 74€7.79€23.00
75 - 199€6.92€134.25
200 - 399€6.11€520.00
400 +€5.65€1,224.00

*price indicative

RS Stock No.:
719-5723
Mfr. Part No.:
2801-0106-02
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Backshell

Number of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHED

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
IN

Metallised Plastic D-Connector Hoods


Comes complete with two 4-40 UNC jackscrews

2 part construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy