MH Connectors MHDTZI Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 720-3067
- Mfr. Part No.:
- 6560-0305-01
- Manufacturer:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 18 November 2026
- Plus 591 unit(s) shipping from 03 February 2027
- Plus 700 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.86 |
| 25 - 74 | €6.19 |
| 75 - 199 | €5.50 |
| 200 - 399 | €4.82 |
| 400 + | €4.51 |
*price indicative
- RS Stock No.:
- 720-3067
- Mfr. Part No.:
- 6560-0305-01
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | E | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHDTZI | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size E | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHDTZI | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Note
460-985 has plastic screws.
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.
Related links
- MH Connectors MHDTZI Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTZI Series Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- MH Connectors MHDTZI Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZI Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHEE Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
