Provertha 104 Series Thermoplastic Polymer Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 729-9752
- Mfr. Part No.:
- 10409DC001
- Manufacturer:
- Provertha
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.47
(exc. VAT)
€25.18
(inc. VAT)
In Stock
- 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €20.47 |
| 25 - 74 | €18.44 |
| 75 - 199 | €16.40 |
| 200 - 399 | €14.35 |
| 400 + | €13.31 |
*price indicative
- RS Stock No.:
- 729-9752
- Mfr. Part No.:
- 10409DC001
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Thermoplastic Polymer | |
| D-Sub Shell Size | E | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | 104 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Thermoplastic Polymer | ||
D-Sub Shell Size E | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series 104 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Quick Lock D-Sub Die Cast Hoods - Provertha
The Provertha Quick Lock range of D-Sub die cast hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.
Provertha D Type Connectors
Related links
- Provertha 104 Series Thermoplastic Polymer Straight D-Sub Backshell, 50 Way
- Provertha 104 Series Thermoplastic Polymer Straight D-Sub Backshell, 25 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 9 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 25 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 50 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 15 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 37 Way
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief
