Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 740-1160
- Mfr. Part No.:
- 8630CH09UNCLF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.06
(exc. VAT)
€1.30
(inc. VAT)
In Stock
- 354 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 26 November 2026
- Plus 1,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.06 |
| 25 - 49 | €0.95 |
| 50 - 99 | €0.84 |
| 100 - 249 | €0.82 |
| 250 + | €0.73 |
*price indicative
- RS Stock No.:
- 740-1160
- Mfr. Part No.:
- 8630CH09UNCLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | 8630CH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Series 8630CH | ||
Standards/Approvals RoHS | ||
FCI D-Subminiature Plastic Hood with Straight Exit
Plastic hoods for use with d-type subminiature connectors. These grey cable mount plastic hoods are made from thermoplastic and have a straight cable exit. The jack screw threads for these plastic hoods are available with an M3 thread (part numbers suffixed with 'M3LF') or a UNC 4.40 thread (part numbers suffixed with 'UNCLF'
Related links
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 9 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 15 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 37 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 25 Way
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 9 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions CLF Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 9 Way Strain Relief
