Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief

Get a bulk buy discount

Add 25 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€7.85

(exc. VAT)

€9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€7.85-
25 - 49€6.9211%
50 - 74€6.6415%
75 +€6.3019%

*price indicative

RS Stock No.:
740-1236
Mfr. Part No.:
8655MH2502BKLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

25

Product Type

D-Sub Backshell

D-Sub Shell Size

B

Housing Material

Die Cast Zinc

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

8655MH

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
DK

FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series


Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy